STMicroelectronicsSTPS3045CGY-TRRectifiers

Diode Schottky 45V 30A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101

Converting from AC to DC is simple when using a Schottky diode STPS3045CGY-TR rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 220 A, while its maximum continuous forward current is 30 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 175 °C. It is made in a dual common cathode configuration.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    25 星期
    • Price: $0.609
    1. 1000+$0.609