STMicroelectronicsSTPS80170CWRectifiers

Diode Schottky 170V 80A 3-Pin(3+Tab) TO-247 Tube

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS80170CW rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 500 A, while its maximum continuous forward current is 80 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

1,389 个零件: 可以在 3 天内配送

    Total$5.85Price for 1

    • 可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2512+
      Manufacturer Lead Time:
      45 星期
      Country Of origin:
      中国
      • In Stock: 1,389
      • Price: $5.8500