STMicroelectronics STPST8H100SFY Rectifiers
Diode Schottky Si 100V 8A 3-Pin(2+Tab) PSMC T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 6.1 |
Package Length | 4.4 |
PCB changed | 2 |
Tab | Tab |
Supplier Package | PSMC |
3 |
EDA / CAD Models |