STMicroelectronicsSTTH20R04G-TRRectifiers

Diode Switching 400V 20A 3-Pin(2+Tab) D2PAK T/R

Converting from AC to DC is simple when using a switching diode STTH20R04G-TR rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 20 A.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Date Code:
    2342+
    Manufacturer Lead Time:
    25 星期
    Country Of origin:
    中国
    • Price: $0.6172
    1. 1000+$0.6172