STMicroelectronics STX13004 通用双极型晶体管
Trans GP BJT NPN 400V 2A 2500mW 3-Pin TO-92 Bag
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 3.94(Max) |
Package Length | 4.95(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
STMicroelectronics brings you the solution to your high-voltage BJT needs with their NPN STX13004 general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 9 V. Its maximum power dissipation is 2500 mW. This product comes packaged in bulk, so the parts will be stored loosely. It has a maximum collector emitter voltage of 400 V and a maximum emitter base voltage of 9 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.