欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
美国海关商品代码 | 8504.40.70.18 |
Automotive | No |
PPAP | No |
UPS Type | Online |
Number of Input Phases | 1 |
Input/Output Type | AC/AC |
Maximum Active Power (W) | 5400 |
Maximum Apparent Power (VA) | 6000 |
Output Voltage (V) | 120|208|240 |
Output Voltage Waveform | Pure Sine Wave |
Typical Input Voltage (V) | 208|240 |
Output Frequency (Hz) | 60 |
Efficiency (%) | 96 |
Load Power Factor | 0.9 |
Input Connector Type | NEMA L6-30P |
Output Receptacles Type | (4) NEMA 5-15R/(8) NEMA 5-15/20R/(2) NEMA L6-20R/(2) NEMA L6-30R |
Backup Time (min) | 2(Min) |
Battery Recharge Time (h) | 6 |
Battery Voltage Rating (VDC) | 192 |
Interface | DB9 Serial/EPO/SNMP Slot/USB |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Mounting | Rack |
Package Height | 174 mm |
Package Width | 444.5 mm |
Package Length | 525.8 mm |