欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | EA |
Automotive | No |
PPAP | No |
Type | Power Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 350u(Min) |
Test Frequency (Hz) | 1k |
Maximum DC Current (A) | 0.8 |
Maximum DC Resistance (Ohm) | 0.22 |
Minimum Insulation Resistance (Ohm) | >100M |
Voltage Rating | 125VAC |
Withstand Voltage | 2.4kVAC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 120 |
Packaging | Tray |
Maximum Product Length (mm) | 15 |
Maximum Product Depth (mm) | 10 |
Maximum Product Height (mm) | 8.5 |