欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
美国海关商品代码 | 8504.40.95.10 |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | WallMount |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 9 |
Output Current (A) | 1.5 |
Output Power (W) | 13.5 |
Minimum Isolation Voltage | 3000VAC(Typ) |
Line Regulation | 1%(Typ) |
Load Regulation | 7%(Typ) |
Maximum Input Current (A) | 0.5 |
Input Frequency (Hz) | 47 to 63 |
Typical Hold-Up Time (ms) | 3(Min)@230VAC |
Efficiency (%) | 83.6(Typ) |
Input Connector Type | Europe |
Output Connector Polarity | Center Positive |
Adapter Color | Black |
Output Connector Type | Cylindrical Female |
Output Connector Diameters (mm) | 5.5x2.1 |
Power Indicator | No |
Ripple & Noise | 200mV(Max) |
Protection | Over Current|Short Circuit |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 80 |
Mounting | Plug in |
Package Height | 45.42 |
Package Width | 39.66 |
Package Length | 62.06 |