欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8504.40.95.10 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | WallMount |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Output Current (A) | 1 |
Output Power (W) | 12 |
Minimum Isolation Voltage | 3000VAC(Typ) |
Typical Inrush Current (A) | 30(Max)@115VAC |
Maximum Input Current (A) | 0.4 |
Input Frequency (Hz) | 47 to 63 |
Typical Hold-Up Time (ms) | 10(Min)@110VAC |
Input Connector Type | North America |
Adapter Color | Black |
Output Connector Type | Screw Terminal Block |
Power Indicator | No |
Ripple & Noise | 120mV(Max) |
Protection | Over Current|Over Voltage|Short Circuit |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Mounting | Plug in |
Package Width | 49 |
Package Length | 98 |