Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
12 | |
2.1 | |
25.2 | |
4242VDC(Typ) | |
1%(Typ) | |
5%(Typ) | |
60(Max)@240VAC | |
0.7 | |
47 to 63 | |
10@115VAC | |
86.3 | |
EU | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
120mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
-20 | |
40 | |
Box | |
140 | |
Mounting | Plug in |
Package Height | 48.4 |
Package Width | 33 |
Package Length | 71 |