服务器
网络服务器
SYS-6028TP-HC0R-SIOM - Super micro Computer, Inc
Video Transcript
Super micro Computer, Inc
SYS-6028TP-HC0R-SIOM
网络服务器
Network Servers 2U Intel DDR4 16 288 Pin SDRAM Socket 64Gbyte RAM
Download Datasheet
Symbols and Footprints
Buy Options
Information
环保无铅
Active
美国海关商品代码
8471.50.01.50
Type
Rack
Form Factor
2U
Processor Type
Intel
Data Cache Size (byte)
55M
System Memory Type
DDR4
System Memory Socket Type
SDRAM
System Memory Number of Socket Pins
288
System Memory Maximum Size (byte)
64G
Number of System Memory
16
USB
2
SATA
1
PCI
0
Hard Disk Form Factor (in)
3.5
Number of Hard Disk Bays
3
Number of Cooling Fans
4
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
35
Product Length (mm)
438
Product Depth (mm)
774
Product Height (mm)
88
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
12 星期
Price:
$5,449.19
1+
$5,449.19
5+
$5,394.70
10+
$5,340.75
25+
$5,287.35
50+
$5,234.47
100+
$5,182.13
250+
$5,130.31
500+
$5,079.00
1000+
$5,028.21