onsemiSZMMBZ15VDLT1GESD 抑制器
ESD Suppressor Zener Uni-Dir/Bi-Dir 12.8V 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Yes |
Zener | |
Dual Common Cathode|Single | |
Bi-Directional|Uni-Directional | |
2 | |
12.8 | |
14.3 | |
15.8 | |
21.2 | |
1.9 | |
0.1 | |
1 | |
300 | |
40 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
No | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Never worry about unexpected ESD again from implementing this tvs SZMMBZ15VDLT1G ESD protection device manufactured from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of 16@HBM kV. This device's maximum clamping voltage is 21.2 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a dual common cathode|single configuration.
EDA / CAD Models |