onsemiSZNUP1128WTT1GESD 抑制器
ESD Suppressor TVS Bi-Dir 26.5V 3-Pin SC-70 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Yes |
TVS | |
Single | |
Bi-Directional | |
1 | |
26.5 | |
28 | |
35 | |
50 | |
3.5 | |
0.1 | |
1 | |
150 | |
-55 | |
175 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 1.24 |
Package Length | 2 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |