Cornell Dubilier ElectronicsT10W1NR-F塑料薄膜电容器

Cap Film 1uF 1000V Paper 10%( 54.864 X 33.274 X 54.102mm) Screw Metal Oval Can 105°C

This power film T10W1NR-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 1uF. This product is 54.864 mm long, 54.102 mm tall and 33.274 mm deep. It has a tolerance of 10%. The T10W1NR-F part has a screw terminal termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    48 星期
    • Price: $52.82
    1. 100+$52.82
    2. 500+$51.24