欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Type | PCT |
Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
Maximum Rate of Rise of On-State Current (A/us) | 200 |
Maximum Gate Trigger Voltage (V) | 2 |
Maximum Gate Trigger Current (mA) | 250 |
Surge Current Rating (A) | 25500 |
Maximum Holding Current (mA) | 500 |
Repetitive Peak Reverse Voltage (V) | 1800 |
Peak On-State Voltage (V) | 2.05@5400A |
Repetitive Peak Forward Blocking Voltage (V) | 1800 |
Rated Average On-State Current (A) | 1190 |
RMS On-State Current (A) | 2800 |
Repetitive Peak Off-State Current (mA) | 150 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Diameter | 75 |
Package Height | 26.5 |
PCB changed | 4 |
Supplier Package | T7526K-1 |
Pin Count | 4 |