STMicroelectronicsT1650H-6ITRIACs

TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube

Using a current trigger will turn this triac T1650H-6I thyristor manufactured from STMicroelectronics on and applying a forward-biased voltage to it will keep it on. This device has a surge current rating of 168 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    15 星期
    • Price: $0.6532
    1. 2000+$0.6532
    2. 2500+$0.6471
    3. 3000+$0.6410
    4. 4000+$0.6349
    5. 5000+$0.5977
    6. 10000+$0.5918
    7. 20000+$0.5861