STMicroelectronicsT2535-800GTRIACs

TRIAC 800V 25A(RMS) 260A 3-Pin(2+Tab) D2PAK Tube

Use this triac T2535-800G thyristor manufactured from STMicroelectronics as a bistable switch in your circuit, and keep it on with a forward-biased voltage. This device has a surge current rating of 260 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.

Import TariffMay apply to this part

736 个零件: 可以在 2 天内配送

    Total$2.56Price for 1

    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2435+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 736
      • Price: $2.5566