50% Off
KEMET CorporationT520C157M006AHE025钽聚合物电容器
Cap Tant Polymer 150uF 6.3VDC C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.025 Ohm 105°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Polymer | |
150uF | |
20% | |
6.3VDC | |
0.025 | |
Very Low | |
2.6 | |
94.5 | |
Polar | |
8 | |
High Frequency|High Ripple Handling|Low ESR | |
No | |
Yes | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.5 | |
6 X 3.2 X 2.5 | |
6032-28 | |
-55 | |
105 | |
Tape and Reel | |
6 | |
3.2 | |
2.5 | |
0.184 | |
N/R |
This T520C157M006AHE025 polymer electrolyte from Kemet exhibits three times more capacitance per volume than general aluminum capacitors. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 150uF. Its leakage current is 94.5 μA. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C.
EDA / CAD Models |