50% Off

KEMET CorporationT520V686M010ATE060钽聚合物电容器

Cap Tant Polymer 68uF 10VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.06 Ohm 105°C T/R

Do you need a high performing capacitor for your electronic circuit? Then this T520V686M010ATE060 polymer electrolyte from Kemet is the capacitor you've been looking for! It can withstand a voltage of 10 VDC. It has 2 terminals. This product is 7.3 mm long, 2(Max) mm tall and 4.3 mm deep. Its capacitance value is 68uF. Its leakage current is 68 μA. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C.

Import TariffMay apply to this part

2 个零件: 可以今天配送

    Total$0.09Price for 1

    • Service Fee  $7.00

      可以今天配送

      Ships from:
      美国
      Date Code:
      1810+
      Manufacturer Lead Time:
      34 星期
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      中国
         
      • Price: $0.0926
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以今天配送

      Ships from:
      美国
      Date Code:
      1810+
      Manufacturer Lead Time:
      34 星期
      Country Of origin:
      中国
      • In Stock: 2
      • Price: $0.0926