VishayT55B227M6R3C0070钽聚合物电容器
Cap Tant Polymer 220uF 6.3VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Looking for high capacitance with a low footprint design? This T55B227M6R3C0070 tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 6.3 VDC. Its leakage current is 138.6 μA. This solid capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its capacitance value is 220uF.