KYOCERA AVX Components CorporationTAJA225K025RNJ固体钽电容器

Cap Tant Solid 2.2uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7 Ohm 125°C T/R

This TAJA225K025RNJ capacitor from AVX is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 25 VDC. Its leakage current is 0.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 2.2uF. It has a tolerance of 10%.

A datasheet is only available for this product at this time.