KYOCERA AVX Components CorporationTAJP226M006RNJ固体钽电容器

Cap Tant Solid 22uF 6.3V P CASE 20% (2.05 X 1.35 X 1.5mm) Inward L SMD 2012-15 3.3 Ohm 125°C T/R

This TAJP226M006RNJ tantalum solid capacitor from AVX has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.3 μA. Its capacitance value is 22uF. It has a tolerance of 20%. This product is 2.05 mm long, 1.5(Max) mm tall and 1.35 mm deep.

A datasheet is only available for this product at this time.