29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
连接器其他
连接器接线板
TB002-500-09BE - CUI Devices
Video Transcript
CUI Devices
TB002-500-09BE
连接器接线板
Conn Terminal Block 9 POS 5mm Solder ST Thru-Hole 15A/Contact
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
美国海关商品代码
EA
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
9
Number of Rows
1
Terminal Pitch (mm)
5
Number of Circuits
9
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
45.5
Product Depth (mm)
7.6
Product Height (mm)
10
Housing Color
Blue
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3320
Quote
Manufacturer Lead Time:
18 星期
Price:
$0.6945
1+
$0.6945
25000+
$0.6263
50000+
$0.5763