欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | Stepper Motor |
Control Interface | PWM |
Output Voltage (V) | 40(Max) |
Maximum Output Current (A) | 3 |
Minimum Operating Supply Voltage (V) | 10 |
Operating Supply Voltage (V) | 10 to 38 |
Typical Operating Supply Voltage (V) | 24 |
Maximum Operating Supply Voltage (V) | 38 |
Maximum Operating Current (mA) | 7 |
Maximum Power Dissipation (mW) | 1150 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 8.8 |
Package Length | 16.5(Max) |
PCB changed | 28 |
Tab | 2Tab |
Standard Package Name | SO |
Supplier Package | HSOP |
Pin Count | 30 |