Microchip TechnologyTC115301EMTTR直流-直流转换器和开关调节器芯片
Conv DC-DC 0.9V to 10V Step Up Single-Out 3V 0.14A 6-Pin(5+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.6(Max) |
Package Length | 4.6(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
6 |
Adjust the voltage level of your devices with this step up TC115301EMTTR DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.14(Typ) A. Using the part will provide the power your application needs by requiring a voltage only of 0.9 V and not exceeding a voltage of 10 V. With a fixed output that has a voltage of 3 V, this is power management at its best. This converter is 85(typ) % efficient. You can operate this at a switching frequency of 115 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |