Microchip TechnologyTC1320EOA数模转换器
DAC 1-CH Current Steering 8-bit 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
With this TC1320EOA DAC converter from Microchip Technology converting analog signals into digital is easy. This device's digital interface is serial (2-wire, i2c). This device is based on Current Steering architecture. It has a voltage output. This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |