Microchip TechnologyTC652ACVUA风扇控制器
Fan Control Device with High Frequency PWM Support and Hardware Monitoring Features
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Look no further than the brushless dc speed TC652ACVUA stepper motor driver from Microchip Technology, a device that can automate a wide variety of hydraulic pumps and linear actuators. With an output that has a voltage of 6(Max) V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 2.8 V and a maximum of 5.5 V.
EDA / CAD Models |