ToshibaTC74VHCT126AF(F)缓冲器和线路驱动器
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
VHCT | |
Buffer/Line Driver | |
4 | |
4 | |
4 | |
0 | |
4 | |
4 High | |
No | |
Non-Inverting | |
7.5@5V | |
10 | |
CMOS | |
Single-Ended | |
3-State | |
8 | |
-8 | |
4.5 | |
5 | |
5.5 | |
4 | |
50 | |
180 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 5.3 |
Package Length | 10.8(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOP |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |