50% Off
TRACO Electronic AGTCL 240-124
AC/DC Power Supply Single-OUT 24V 10A 240W 8-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
DIN Rail | |
AC/DC | |
1 | |
Fixed | |
24 | |
10 | |
240 | |
85 | |
264 | |
2.5% | |
3.3(Typ) | |
47 to 63 | |
88(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
50mV(Max) | |
No | |
-10 | |
70 | |
Mounting | DIN Rail |
Package Height | 110 |
Package Width | 85 |
Package Length | 125 |
PCB changed | 8 |
8 |