SamtecTCSD-15-01-N连接器插头及 PCB 插座
Conn IDC Connector SKT 30 POS 2mm IDT RA Cable Mount TIGER EYE™ Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
IDC Connector | |
SKT | |
30 | |
2 | |
IDT | |
2 | |
Right Angle | |
2.8/Contact | |
15 | |
-40 | |
105 | |
Tube | |
34 | |
4 | |
5.08 | |
TIGER EYE™ | |
Cable Mount |
As an added safety precaution, the idc connector TCSD-15-01-N header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 30 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a right angle body orientation. Its pitch is 2 mm. This device has a maximum current rating of 2.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TCSD-15-01-N is housed in black polyester. This connector has an operating temperature of -40 to 105 °C. This product is 34 mm long, 5.08 mm tall and 4 mm deep. It uses the idt termination method.