STMicroelectronicsTDA7563ASMTR音频放大器
Audio Amp Speaker 4-CH Stereo 68W Class-AB Automotive AEC-Q100 28-Pin(27+Tab) Flexiwatt SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Yes |
PPAP | Unknown |
Speaker | |
Class-AB | |
0.015%@4Ohm@10W | |
Differential | |
4-Channel Stereo | |
8000 | |
60 | |
8 | |
12|15|9 | |
18 | |
300@14.4V | |
Single | |
75x4@2Ohm | |
68x4@2Ohm | |
85000 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.5 |
Package Width | 15.7 |
Package Length | 29.23 |
PCB changed | 27 |
Tab | Tab |
Standard Package Name | SMD |
Supplier Package | Flexiwatt SMD |
28 |
EDA / CAD Models |