TRACO Electronic AGTDR 3-2411SM直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 7-Pin SMD Tube
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
18 | |
24 | |
36 | |
5 | |
0.6 | |
3 | |
1600VDC | |
DC/DC | |
2.5(Max) | |
100 | |
Yes | |
1% | |
0.2% | |
81(Typ) | |
Positive | |
-40 | |
85 | |
Tube | |
Fixed | |
4.5 | |
Mounting | Surface Mount |
Package Height | 8.45 |
Package Width | 12.8 |
Package Length | 18.9 |
PCB changed | 7 |
Standard Package Name | SMD |
Supplier Package | SMD |
7 |