欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.41.00.50 |
Automotive | No |
PPAP | No |
Contact Arrangement | DPDT |
Contact Form | 2 Form C |
AC Coil Voltage (V) | 120 |
Maximum AC Switching Voltage (V) | 240 |
Maximum DC Switching Voltage (V) | 30 |
Maximum Switching Current (A) | 10 |
Time Range | 1s to 1023s |
Timing Adjustment Method | DIP Switch |
Release Time (ms) | 150 |
LED Indicator | Yes |
Mounting | Socket |
Termination Style | 8-Pin Circular Plug |
Number of Terminals | 8 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
Product Weight (g) | 170 |
Product Length (mm) | 60.7 |
Product Depth (mm) | 45.2 |
Product Height (mm) | 81.3 |