NXP SemiconductorsTEA18362LT/1J交流至直流交换转换器
AC to DC Switching Converter SMPS Controller 10.8V 140kHz T/R 8-Pin SO
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
SMPS Controller | |
-0.4 | |
30 | |
9 | |
9.9 | |
10.8 | |
0.7 | |
1000 | |
140 | |
Yes | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |
From the wall to your devices this TEA18362LT/1J AC to DC converter from NXP Semiconductors will help convert power. This AC to DC power converter supports smps controller topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This AC to DC power converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.