欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 18 |
Typical Input Voltage (V) | 24 |
Maximum Input Voltage (V) | 36 |
Output Voltage (V) | 24 |
Output Current (A) | 0.125 |
Output Power (W) | 3 |
Minimum Isolation Voltage | 1600VDC |
Switching Frequency (kHz) | 100(Min) |
Switching Regulator | Yes |
Load Regulation | 1% |
Efficiency (%) | 84(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Output Type | Fixed |
Mounting | Through Hole |
Package Height | 11.2 mm |
Package Width | 9.1 mm |
Package Length | 21.8 mm |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
Pin Count | 7 |
Lead Shape | Through Hole |