VishayTFPT0603L2200FV热敏电阻

Thermistor PTC 220 Ohm 1% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive AEC-Q200

Easily measure temperature by implementing this TFPT0603L2200FV thermistor by Vishay. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.45 mm tall and 0.85 mm deep.

A datasheet is only available for this product at this time.