欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Step Down |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 18 |
Typical Input Voltage (V) | 24 |
Maximum Input Voltage (V) | 36 |
Output Voltage (V) | 5 |
Output Current (A) | 6 |
Output Power (W) | 30 |
Switching Regulator | Yes |
Efficiency (%) | 89(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Output Type | Fixed |
Mounting | Through Hole |
Package Height | 10.2 mm |
Package Width | 50.8 mm |
Package Length | 25.4 mm |
PCB changed | 5 |
Pin Count | 5 |