RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
THS3202EVM Graphic The THS3202EVM provides a platform for developing dual amplifier circuits on the same board. The user needs only add power, input signal, and test instruments to operate the EVM. The user can change the feedback and gain resistors to change the gains. The default configuration is: Channel 1: Gain = +2 or -1 (depending upon which input is connected to the signal source). Channel 2: Gain = +1.
Dev Kit Features
Power Supply: Single 6.6 to 15 Vdc, dual +/-3Vdc to +/-7.5 Vdc
Power supply ripple rejection
Input impedance is 50W
Decoupling capacitors
Output load of 500W
Connections: Vs-, GND, Vs+, Vin1+, Vin1-, Vin2+, Vin2-, Vout1, Vout2, and testpoints
Input and Output signals are via SMA connectors, and power connectors are via banana plugs