Texas InstrumentsTHS4211DRBT运算放大器
Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin VSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.15(Max) |
Package Length | 3.15(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | VSON EP |
8 | |
Lead Shape | No Lead |
Amplify signals with this simple voltage feedback amplifier THS4211DRBT OP amp from Texas Instruments. Its maximum power dissipation is 2180 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±7.5 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |