RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The THS4271EVM and THS4275EVM are designed to demonstrate the functionality and versatility of the device. There are three versions of the EVM: gains > +2/-1 with shutdown (THS4275EVM), gains > +2/-1 without shutdown (THS4271EVM), and noninverting unity gain configuration w/o shutdown (THS4271EVM-UG). The EVM is ready for power, input signal, and test instruments. Gain is adjustable by changing the feedback and gain resistors.
Dev Kit Features
Power supply: single 4.5 to 15 Vdc, dual +/-2.5Vdc to +/-7.5Vdc
Input impedance is 50W for Vin- and Vout
Load resistance is 500W
Power down connection uses test points (THS4275 only)
Connectors are -Vs, GND, +Vs, In+, In-, Out+, testpoints
Input/Output connectors are SMA, and power connectors are banana