Texas InstrumentsTHS4500CD立体声功率放大器

SP Amp DIFF AMP Single ±7.5V/15V 8-Pin SOIC Tube

The differential amplifier THS4500CD differential amplifier, developed by Texas Instruments, can be a great alternative to a mono amplifier if you want a better quality sound outputted through both channels. It has a differential output. Its maximum power dissipation is 1020 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±2.25 V and maximum of ±7.5 V. This part has a temperature range of 0 °C to 70 °C. It has a single channel per chip. This device uses one or two power supplies.

150 个零件: 可以今天配送

    Total$461.40Price for 75

    • (75)

      可以今天配送

      Ships from:
      美国
      Date Code:
      1423+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      台湾
      • In Stock: 150
      • Price: $6.152