Texas InstrumentsTHS4541IRGTT立体声功率放大器

SP Amp DIFF AMP Single R-R O/P ±2.7V/5.4V 16-Pin VQFN EP T/R

The Texas Instruments differential amplifier THS4541IRGTT differential amplifier can help you amplify many low power audio samples using not just one, but two channels. Its typical dual supply voltage is ±2.5 V, with a minimum of ±1.35 V and maximum of ±2.7 V. This part has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 星期
    • Price: $4.547
    1. 250+$4.547
    2. 500+$4.307
    3. 1000+$3.929