Texas InstrumentsTHS770006IRGET立体声功率放大器
SP Amp DIFF AMP Single 5.25V 24-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
24 | |
Lead Shape | No Lead |
This differential amplifier THS770006IRGET differential amplifier, developed by Texas Instruments, can use both channels in order to amplify an audio signal. It has a differential output. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |