ToshibaTIM5964-4UL射频 MOSFETs

Trans FET 15V 3.5A GaAs 3-Pin 2-11D1B

This TIM5964-4UL JFET from Toshiba is the simplest type of field-effect transistor. Its maximum power dissipation is 25000 mW. This junction field effect transistor has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.

A datasheet is only available for this product at this time.