ToshibaTIM7785-35SL射频 MOSFETs

Trans FET 15V 20A GaAs 3-Pin 2-16G1B

If you require stability in your circuit's input voltages, the TIM7785-35SL JFET transistor from Toshiba is for you. Its maximum power dissipation is 115400 mW. It is made in a single configuration. This junction field effect transistor has an operating temperature range of -65 °C to 175 °C.

A datasheet is only available for this product at this time.