BournsTISP4A250H3BJR-S晶闸管浪涌保护器件
Thyristor Surge Protection Devices 100V 60A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
100 | |
100 | |
3@5A | |
125 | |
5000(Min) | |
500 | |
60 | |
600 | |
0.005 | |
600 | |
400 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
This TISP4A250H3BJR-S SCR thyristor from Bourns can be used to safeguard against voltage spikes while offering a much faster operation. This device has a surge current rating of 60. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 100 V, while its repetitive peak reverse voltage is 100 V.