STMicroelectronicsTL1431AIZT电压参考
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) mm |
Package Width | 3.94(Max) mm |
Package Length | 4.95(Max) mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
Even in the event of large power supply variations, this TL1431AIZT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. It has an initial accuracy of 0.25%. With a voltage no larger than 37 V, this will supply sufficient power to your circuit. With an output that has a voltage of 2.5 to 36 V, this is power management at its best. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 105 °C. It runs with a maximum temperature coefficient of 100ppm/°C.
EDA / CAD Models |