欧盟RoHS指令 | Not Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.33.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.62(Max) |
Package Length | 21.34(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
Pin Count | 16 |
Lead Shape | Through Hole |
Reduce sound distortion by implementing this limiting amplifier TL441AMJ differential amplifier from Texas Instruments into your electronic circuit. It has a differential output. Its maximum power dissipation is 201 mW. It has a maximum of ±8 V. This part has a temperature range of -55 °C to 125 °C. It has a single channel per chip. This device uses dual power supplies.