Texas InstrumentsTLC2264AIDG4运算放大器
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
With this general purpose amplifier TLC2264AIDG4 OP amp from Texas Instruments you will be able to amplify the difference between two voltages in no time. Its maximum power dissipation is 950 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.2 V and maximum of ±8 V. This op amp has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device utilizes linCMOS technology. This device uses one or two power supplies.
EDA / CAD Models |