Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
Easily distinguish the larger of two input signals in your electronic device with the implementation of this TLC3702IPW comparator circuit from Texas Instruments. Its maximum power dissipation is 1000 mW. It has a push-pull output. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device uses a single power supply. This device is made with linCMOS technology.
EDA / CAD Models |